
8-Bit Microcontroller, 48MHz CMOS interface controller featuring an 8051 core architecture. This integrated circuit offers 16KB RAM, 16KB ROMless memory, and supports I2C, USB, and USART interfaces. Operating at 3.3V with a maximum frequency of 48MHz, it includes 40 I/Os and 3 timers/counters. Packaged in a TQFP-128 with tin, gold, and matte contact plating, this lead-free and RoHS compliant component operates between 0°C and 70°C.
Cypress CY7C68014A-128AXC technical specifications.
| Access Time | 48us |
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Frequency | 48MHz |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of I/Os | 40 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | EZ-USB FX2LP™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68014A-128AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
