
8-Bit Microcontroller featuring an 8051 CPU core, operating at a maximum frequency of 48MHz. This CMOS IC offers 16KB of RAM and 16KB of ROMless memory, with an 8-bit data bus width. Integrated interfaces include I2C, USB, and USART, supporting a data rate of 12Mbps. Packaged in an SSOP-56 with Tin, Gold, Matte contact plating, it operates within a supply voltage range of 3V to 3.6V and has a maximum power dissipation of 300mW.
Cypress CY7C68014A-56PVXC technical specifications.
| Access Time | 48us |
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Frequency | 48MHz |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of I/Os | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-USB FX2LP™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68014A-56PVXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
