
8-bit microcontroller interface controller featuring an 8051 core architecture and a 48MHz maximum frequency. This CMOS device offers 16KB RAM, ROMless memory, and supports I2C, USB, and USART interfaces. With 26 programmable I/Os and 3 timers/counters, it operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. Packaged in a 56-pin QFN EP, it is lead-free and RoHS compliant, suitable for surface mounting.
Cypress CY7C68015A-56LFXC technical specifications.
| Access Time | 48us |
| Package/Case | QFN EP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | EZ-USB FX2LP™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68015A-56LFXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.