
8-bit microcontroller featuring an 8051 core architecture and a 48MHz clock speed. This interface controller offers USB 2.0 connectivity with a 480Mbps data rate, alongside I2C, USART, and UART interfaces. It includes 16KB of RAM, 3 timers/counters, and 26 I/Os, with ESD protection and a ROMless design. Operating from 3V to 3.6V, this CMOS component is housed in a 56-pin QFN package with tin, gold, or matte contact plating.
Cypress CY7C68015A-56LTXC technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Frequency | 48MHz |
| Height | 0.95mm |
| Interface | I2C, USB, USART, UART |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Number of I/Os | 26 |
| Number of Timers/Counters | 3 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | EZ-USB FX2LP™ |
| Weight | 0.006751oz |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68015A-56LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
