Cypress CY7C68016A-56LFXCT technical specifications.
| Package/Case | QFN EP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, USB, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RAM Size | 16KB |
| Series | EZ-USB FX2LP™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68016A-56LFXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
