Cypress CY7C68034-56BAXC technical specifications.
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | EZ-USB NX2LP-Flex™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68034-56BAXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
