Cypress CY7C68034-56LTXI technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 12 |
| Number of Ports | 8 |
| Operating Supply Current | 43mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | EZ-USB NX2LP-Flex™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68034-56LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
