Cypress CY7C68053-56BAXIT technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 95mW |
| Max Supply Voltage | 3.3V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Timers/Counters | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MoBL-USB™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68053-56BAXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.