Cypress CY7C68300C-100AXC technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Series | EZ-USB AT2LP™ |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68300C-100AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
