Cypress CY7C68320C-56PVXC technical specifications.
| Package/Case | SSOP |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EZ-USB AT2LP™ |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68320C-56PVXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.