Cypress CY7C9235A-270JXC technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CY7C9235A |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C9235A-270JXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
