Cypress CY7C960-AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, VME |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C960-AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.