The CY7C960A-ASC is a commercial temperature bus controller IC with 64 terminals in a quad terminal position. It operates within a temperature range of 0°C to 70°C and has a nominal supply voltage of 5V. The device has a maximum supply current of 100mA and a pin count of 64. It is packaged in a 10 x 10 mm, 1.40 mm height, plastic TQFP-64 package.
Cypress CY7C960A-ASC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, VME |
| Address Bus Width | 7 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C960A-ASC to view detailed technical specifications.
No datasheet is available for this part.