Cypress CY7C9689A-AXI technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 250mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C9689A-AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
