Cypress CY7C9915JXI-1 technical specifications.
| Package/Case | LCC |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | RoboClock™ |
| Supply Voltage-Nom | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C9915JXI-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
