Cypress CY8C20066-24LTXI technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Interface | I2C, SPI, USB |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20066-24LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
