
This ROMless memory circuit, designed for embedded applications, features a 2KX1 memory organization and operates via an I2C/2-Wire serial interface. It offers 10 General Purpose Input/Output (GPIO) pins, integrated PWM and watchdog timer peripherals, and a RAM size of 512B. The component supports a data rate of 400Kbps and operates within a supply voltage range of 2.4V to 5.5V, with a typical operating supply current of 1.5mA. Packaged in a 16-pin SOIC (PDSO16) with dimensions of 9.98mm length, 3.987mm width, and 1.478mm height, it is RoHS compliant and operates from -40°C to 85°C.
Cypress CY8C20110-SX2I technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Kbps |
| Height | 1.478mm |
| Interface | I2C, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 2.4V |
| Number of GPIO | 10 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CapSense® Express™ |
| Supply Current | 1.5mA |
| Watchdog Timer | Yes |
| Width | 3.987mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20110-SX2I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
