Cypress CY8C20140-SX2I technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Kbps |
| Interface | I2C, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Number of GPIO | 4 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | CapSense® Express™ |
| Supply Current | 1.5mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20140-SX2I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
