Cypress CY8C201A0-SX2IT technical specifications.
| Package/Case | SOIC |
| Core Architecture | M8C |
| Data Rate | 400Kbps |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Type | ROMless, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CapSense® Express™ |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C201A0-SX2IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.