
CMOS Multifunction Peripheral IC featuring an 8-bit M8C core architecture. Operates at a maximum frequency of 12MHz with 8KB FLASH memory and 512B RAM. Supports I2C and SPI interfaces, offering 13 programmable GPIO pins. Includes integrated peripherals such as POR, WDT, LVD, PWM, and I2C. Operates within a 2.4V to 5.25V supply voltage range and a temperature range of -40°C to 85°C. Packaged in a 16-pin QFN with gold contact plating, this RoHS compliant component is suitable for various embedded applications.
Cypress CY8C20224-12LKXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Number of GPIO | 13 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 13 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, WDT, LVD, PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C20xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20224-12LKXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
