
8-bit CISC microcontroller featuring an M8C core and 8KB Flash program memory. This surface-mount device offers 1KB RAM, 13 programmable I/Os, and 3 timers. Operates at up to 24 MHz with I2C and SPI interfaces. Housed in a 16-pin QFN package with dimensions of 3.1mm x 3.1mm x 0.55mm, it supports multiple supply voltages and operates from -40°C to 85°C.
Cypress CY8C20236A-24LKXA technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.55(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | CY8Cxxx |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 24MHz |
| Maximum CPU Frequency | 24MHz |
| Device Core | M8C |
| Program Memory Type | Flash |
| Program Memory Size | 8KB |
| RAM Size | 1KB |
| Number of Programmable I/Os | 13 |
| Core Architecture | M8C |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | I2C/SPI |
| CAN | 0 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of ADCs | Single |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY8C20236A-24LKXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.