
The CY8C20447S-24LQXIT is an 8-bit microcontroller with 16KB of FLASH memory and 2KB of RAM. It operates at a maximum frequency of 24MHz and has a maximum operating temperature of 85°C. The device is packaged in a QFN-32 package and is lead-free. It is RoHS compliant and suitable for surface mount applications.
Cypress CY8C20447S-24LQXIT technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 29 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20447S-24LQXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
