
8-bit microcontroller featuring CapSense® control with SmartSense technology. This QFN-packaged MCU operates with an 8b data bus width, a 24MHz maximum frequency, and 2KB RAM. It supports I2C and SPI interfaces, includes 28 GPIOs, and offers 3 timers/counters. Operating from 1.71V to 5.5V, this lead-free, RoHS-compliant component is suitable for temperatures between 0°C and 85°C.
Cypress CY8C20467-24LQXIT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.71V |
| Moisture Sensitivity Level | 3 |
| Number of GPIO | 28 |
| Number of I/Os | 28 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20467-24LQXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.