
CMOS Multifunction Peripheral IC featuring an 8-bit M8C core architecture. Operates at up to 12MHz with 8KB FLASH memory and 512B RAM. Offers I2C and SPI interfaces, 21 programmable I/Os, and integrated peripherals including POR, WDT, and LVD. Supplied in a 28-pin SSOP package with gold contact plating, suitable for operation between -40°C and 85°C.
Cypress CY8C20524-12PVXIT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of GPIO | 21 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 21 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C20xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20524-12PVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
