
CMOS Multifunction Peripheral with M8C core architecture, featuring an 8-bit data bus and operating at up to 24MHz. This surface mount IC offers 36 programmable I/Os, 3 timers/counters, and supports I2C, SPI, and USB interfaces. It includes 32KB of FLASH memory and 2KB of RAM, with an operating supply voltage range of 1.71V to 5.5V. Packaged in a 48-pin SSOP (0.300 inch width), it operates from -40°C to 85°C and is RoHS compliant.
Cypress CY8C20566-24PVXI technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 2.34mm |
| Interface | I2C, SPI, USB |
| Length | 16mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Technology | CMOS |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20566-24PVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
