
8-bit CISC Microcontroller (MCU) featuring an M8C core, 32KB Flash program memory, and 2KB RAM. Operates at up to 24 MHz with 34 programmable I/Os and 3 timers. Supports I2C and SPI interfaces, with a single ADC. Packaged in a 48-pin SSOP (Shrink Small Outline Package) for surface mounting, with a 0.64mm pin pitch and operating voltage range of 1.8V to 5.5V. Automotive qualified with an operating temperature range of -40°C to 85°C.
Cypress CY8C20566A-24PVXAT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 16(Max) |
| Package Width (mm) | 7.62(Max) |
| Package Height (mm) | 2.34(Max) |
| Seated Plane Height (mm) | 2.8(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-118AA |
| Family Name | CY8Cxxx |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 24MHz |
| Maximum CPU Frequency | 24MHz |
| Device Core | M8C |
| Program Memory Type | Flash |
| Program Memory Size | 32KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 34 |
| Core Architecture | M8C |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | I2C/SPI |
| CAN | 0 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of ADCs | Single |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY8C20566A-24PVXAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.