
8-bit microcontroller featuring an M8C core architecture, operating at up to 24MHz. This peripheral IC offers 32KB of FLASH memory and 2KB of RAM, with 34 GPIO pins and 3 timers/counters. Supports I2C, SPI, Serial, and USB interfaces, with a 10-bit ADC resolution and a 5.85 kS/s conversion rate. Packaged in a 48-pin SSOP with gold contact plating, it operates from 1.71V to 5.5V and is RoHS compliant.
Cypress CY8C20566A-24PVXI technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 5.85KS/s |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.88mm |
| Interface | I2C, SPI, Serial, USB |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Moisture Sensitivity Level | 3 |
| Number of GPIO | 34 |
| Number of I/Os | 36 |
| Number of Timers/Counters | 3 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20566A-24PVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
