
8-bit CISC microcontroller featuring a 24MHz M8C core, 32KB Flash memory, and 2KB RAM. Offers 34 programmable I/Os and 3 timers/counters, with I2C, SPI, and USB interfaces. Operates across a wide voltage range of 1.71V to 5.5V and a temperature range of -40°C to 85°C. Packaged in a 48-pin SSOP with gold contact plating, this lead-free, RoHS-compliant component is supplied on tape and reel.
Cypress CY8C20566A-24PVXIT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, USB |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Moisture Sensitivity Level | 3 |
| Number of GPIO | 34 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20566A-24PVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
