Cypress CY8C20634-12FDXIT technical specifications.
| Core Architecture | M8C |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 27 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, LVD |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C20xxx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20634-12FDXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.