
Multifunction Peripheral IC featuring an 8-bit M8C core architecture, operating up to 24MHz. This CMOS device offers 36 programmable I/Os, 3 timers/counters, and a watchdog timer. Interfaces include I2C, SPI, and USB, with 32KB FLASH and 2KB RAM. Packaged in a lead-free QFN with gold contact plating, it supports a supply voltage range of 1.71V to 5.5V and operates from -40°C to 85°C.
Cypress CY8C20666AS-24LQXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20666AS-24LQXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
