
8-bit CMOS microcontroller featuring an M8C core, operating at 24MHz with 8KB FLASH memory and 512B RAM. Offers 28 GPIO pins and supports I2C, SPI, and UART/USART interfaces. Includes integrated peripherals such as POR, PWM, WDT, and I2C, with a single timer/counter. Packaged in a 5.1mm x 5.1mm x 0.55mm QFN EP package, this RoHS compliant component operates from 2.4V to 5.25V.
Sign in to ask questions about the Cypress CY8C21434-24LTXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C21434-24LTXIT technical specifications.
| Package/Case | QFN EP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.55mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.4V |
| Number of GPIO | 28 |
| Number of I/Os | 28 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C21xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C21434-24LTXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
