
CMOS microcontroller with 8KB FLASH memory and 512B RAM. Features an 8-bit data bus, M8C core architecture, and operates at up to 24MHz. Offers 24 I/Os, 4 timers/counters, and supports I2C, SPI, and UART interfaces. Packaged in an SSOP-28, this lead-free component operates from 2.4V to 5.25V and is RoHS compliant.
Cypress CY8C21534-24PVXIT technical specifications.
| Access Time | 24us |
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C21xxx |
| Technology | CMOS |
| Voltage | 5V |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C21534-24PVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
