
Multifunction Peripheral IC, CMOS technology, featuring an 8-bit M8C core architecture operating up to 24MHz. This QFN-packaged component offers 26 programmable I/Os, 2 timers/counters, and integrated peripherals including POR, PWM, and WDT. Interfaces supported are I2C, SPI, and UART/USART. Operates from 2.4V to 5.25V with a temperature range of -40°C to 85°C. Includes 8KB FLASH memory and 512B RAM.
Cypress CY8C21634-24LTXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.88mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of GPIO | 26 |
| Number of I/Os | 28 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C21xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C21634-24LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
