
8-bit microcontroller with 8KB FLASH memory and 256B RAM. Features an M8C core architecture, operating at up to 24MHz with 26 programmable I/Os. Supports I2C, SPI, and UART/USART interfaces, and includes 2 timers/counters. Housed in a lead-free SSOP-28 package (10.4mm L x 5.6mm W x 1.85mm H), this component operates from 3V to 5.25V and across a -40°C to 85°C temperature range. Integrated peripherals include POR, PWM, WDT, and LVD.
Cypress CY8C23433-24PVXI technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C23xxx |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C23433-24PVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
