This 48-pin quad-SPI microcontroller features 36 I/O lines and operates over a supply voltage range of 1.71V to 5.5V. It has a maximum clock frequency of 25.2 MHz and is rated for industrial temperature operation from -40°C to 85°C. The device is packaged in a 7mm x 7mm HVQCCN package.
Cypress CY8C240093-24LTXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25.2 |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C240093-24LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.