Cypress CY8C24094-24AXI technical specifications.
| Package/Case | TQFP |
| Core Architecture | M8C |
| Frequency | 24MHz |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of GPIO | 56 |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24094-24AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
