
CMOS microcontroller with 8-bit data bus, 24MHz max frequency, and 4KB FLASH memory. Features 24 programmable I/Os, internal oscillator, and I2C, SPI, UART, USART interfaces. Operates from 3V to 5.25V with 256B RAM and includes POR, PWM, and WDT peripherals. Packaged in a 28-pin SSOP with gold contact plating, this lead-free component offers a wide operating temperature range of -40°C to 85°C.
Cypress CY8C24423A-24PVXA technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24423A-24PVXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.