The CY8C24423A4-24LTXI is a 24-leg microcontroller from Cypress with 4KB of FLASH memory. It features internal oscillators and supports I2C, SPI, UART, and USART interfaces. The device operates over a temperature range of -40°C to 85°C and is available in a surface mount package. It also includes peripherals such as power-on reset, pulse-width modulation, and a watch dog timer.
Cypress CY8C24423A4-24LTXI technical specifications.
| Core Architecture | M8C |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | PSOC®1 CY8C24xxx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24423A4-24LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.