
8-bit microcontroller with 16KB FLASH memory and 1KB RAM. Features an M8C core architecture operating at up to 24MHz, supporting I2C, SPI, USB, UART, and USART interfaces. Includes 56 programmable I/Os, 4 PWM channels, and 8 timers/counters. Packaged in a 68-pin QFN (MO-220) for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 3V to 5.25V. Lead-free and RoHS compliant.
Sign in to ask questions about the Cypress CY8C24994-24LFXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C24994-24LFXI technical specifications.
| Access Time | 24us |
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 24MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24994-24LFXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
