Cypress CY8C26233-24PXI technical specifications.
| Access Time | 24us |
| Package/Case | DIP |
| Core Architecture | M8C |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C26xxx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C26233-24PXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
