
Multifunction Peripheral IC featuring an 8-bit M8C core architecture operating at up to 24MHz. This CMOS component offers 16KB of FLASH memory and 256B of RAM, supporting I2C, SPI, UART, USART, and GPIO interfaces. It includes 6 programmable I/O pins, 2 timers/counters, and integrated peripherals such as POR, PWM, and a watchdog timer. Packaged in a lead-free, gold-plated DIP-8 package with dimensions of 9.9mm (L) x 6.6mm (W) x 3.68mm (H), it operates from a 3V to 5.25V supply.
Cypress CY8C27143-24PXI technical specifications.
| Access Time | 24us |
| Package/Case | DIP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 3.68mm |
| Interface | I2C, SPI, UART, USART, GPIO |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 53 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C27xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C27143-24PXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
