
8-bit CMOS microcontroller with 16KB FLASH memory and 256B RAM. Features an M8C core architecture operating at 24MHz, supporting I2C, SPI, and UART/USART interfaces. Includes 16 I/Os, 8 PWM channels, and integrated peripherals like POR, WDT, and LVD. Packaged in a 20-pin SSOP, this RoHS compliant component operates from 3V to 5.25V with an access time of 24µs.
Cypress CY8C27243-24PVXIT technical specifications.
| Access Time | 24us |
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 16 |
| Number of PWM Channels | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C27xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C27243-24PVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
