
Multifunction Peripheral IC featuring an 8-bit M8C core architecture operating at up to 24MHz. This CMOS component offers 16KB of FLASH memory and 256B of RAM, with 16 GPIO pins and 12 ADC channels. Integrated peripherals include I2C, SPI, UART, USART, POR, PWM, and a watchdog timer. Packaged in a 20-pin SOIC (PDSO20) with Tin, Gold, Matte contact plating, it operates from 3V to 5.25V and is RoHS compliant.
Cypress CY8C27243-24SXI technical specifications.
| Access Time | 24us |
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 2.66mm |
| Interface | I2C, SPI, UART, USART, GPIO |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 12 |
| Number of I/Os | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1110 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C27xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Weight | 0.028254oz |
| Width | 10.64mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C27243-24SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.