Cypress CY8C27443-12PVXE technical specifications.
| Access Time | 12us |
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | CY8C27443 |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C27443-12PVXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
