Cypress CY8C27443-12PVXET technical specifications.
| Access Time | 12us |
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | CY8C27443 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C27443-12PVXET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.