
CMOS microcontroller with 8-bit data bus, operating at up to 24MHz. Features 16KB FLASH memory, 256B RAM, and 24 programmable I/Os. Integrated peripherals include POR, PWM, WDT, I2C, SPI, UART, and USART. Packaged in a 28-lead SSOP with tin/gold matte contact plating, suitable for industrial temperature ranges (-40°C to 85°C) and surface mounting.
Cypress CY8C27443-24PVXI technical specifications.
| Access Time | 24us |
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.65mm |
| Interface | I2C, SPI, UART, USART, GPIO |
| JESD-30 Code | R-PDSO-G28 |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Body Material | Plastic |
| Package Quantity | 47 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C27xxx |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C27443-24PVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.