
CMOS microcontroller featuring an 8-bit M8C core, operating at 24MHz with 16KB FLASH and 256B RAM. Offers 24 I/Os and supports I2C, SPI, and UART/USART interfaces. Includes integrated peripherals like POR, PWM, and a watchdog timer. Packaged in a 28-pin SSOP for surface mounting, with an operating voltage range of 3V to 5.25V and a temperature range of -40°C to 85°C.
Cypress CY8C27443-24PVXIT technical specifications.
| Access Time | 24us |
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C27xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C27443-24PVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
