Cypress CY8C27543-24AIT technical specifications.
| Package/Case | LQFP |
| Core Architecture | M8C |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | No |
| Series | PSOC®1 CY8C26xxx |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY8C27543-24AIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
