Cypress CY8C27643-24LFXIT technical specifications.
| Access Time | 24us |
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 44 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C27xxx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C27643-24LFXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.