
8-bit CMOS microcontroller featuring 16KB FLASH memory and 256B RAM. Operates at 24MHz with an 8-bit data bus, supporting I2C, SPI, and UART/USART interfaces. Includes integrated POR, PWM, and WDT peripherals. Packaged in a 48-pin SSOP, this lead-free component operates from 3V to 5.25V, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Cypress CY8C27643-24PVXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C27643-24PVXIT technical specifications.
| Access Time | 24us |
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of I/Os | 44 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C27xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C27643-24PVXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
